532939-1 TE Connectivity / AMP Brand | Nuts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

532939-1

TE Connectivity / AMP Brand

Nut Hex 2-56-THD 4.41mm-A/F 1.65mm-THK Stainless Steel Passivated

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$1.19
150-249 :$0.91
250-499 :$0.82
500-999 :$0.78
1,000-1,999 :$0.74
2,000-12,499 :$0.70
12,500 + :$0.68
519 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 9/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 532939-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Hex
Family: 532939
Body Thickness: 1.65 mm
Head Diameter: N/R
Width Across Flats: 4.41 mm
Head Type: Hex
Material: Stainless Steel
Finish: Passivated
Thread Size: 2-56
Customers Who Bought 532939-1 Also Bought
DESCRIPTION
Nut Hex 2-56-THD 4.41mm-A/F 1.65mm-THK Stainless Steel Passivated
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99