surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
532903-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

532903-2

TE Connectivity / AMP Brand

HDI RECP ASSY 4 ROW 100 POS

PRICING per piece  AVAILABILITY real time   
1-4 :$36.17
5-6 :$34.70
7-9 :$24.75
10-20 :$24.26
21-24 :$23.77
25-27 :$23.29
28 + :$22.65
Request Quote
15 can ship Monday
See alternative parts
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 532903-2
RoHS: No
Type: HDI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 532903
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 100
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 82.55mm x 20.93mm x 11.68mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5532903-2
5532903-2
In Stock:  7
Customers Who Bought 532903-2 Also Bought
DESCRIPTION
HDI RECP ASSY 4 ROW 100 POS

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 100
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?