surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
53248-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53248-1

TE Connectivity / AMP Brand

TERMINAL,PG SPR SPD 12-10 10

PRICING per piece  AVAILABILITY real time   
1-24 :$0.479
25-99 :$0.446
100-249 :$0.412
250-499 :$0.404
500-999 :$0.387
1,000-1,999 :$0.354
2,000 + :$0.320
1,056 can ship today
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53248-1
RoHS: Yes
Type: Spade Tongue Terminal
Color: Yellow
Family: 53248
Wire Size: 10-12 AWG
Stud Size: 4.82 mm
Gender: N/A
ACCESSORIES (6)
ALTERNATIVE PRODUCTS
Packaged Differently
53248-2
53248-2
In Stock:  0

Customers Who Bought 53248-1 Also Bought
DESCRIPTION
TERMINAL,PG SPR SPD 12-10 10

Product Highlights
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?