532436-5 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
532436-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

532436-5

TE Connectivity / AMP Brand

HDI PIN ASSY 4 ROW 160 POS

PRICING per piece  AVAILABILITY Updated Today   
1-3 :$34.37
4-35 :$30.93
36-71 :$29.38
72-139 :$27.91
140-249 :$25.69
250-499 :$22.02
500-2,499 :$18.95
2,500 + :$12.24
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 532436-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4
Type: HDI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 532436
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 160
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 14.73 x 11.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5532436-5
5532436-5
In Stock:  844
Customers Who Bought 532436-5 Also Bought
DESCRIPTION
HDI PIN ASSY 4 ROW 160 POS

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 160
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Vertical
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99