surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
531722-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

531722-4

TE Connectivity / AMP Brand

2 ROW BOX PIN 60 POS R/A

PRICING per piece  AVAILABILITY real time   
1-2 :$203.82
3-4 :$199.82
5-9 :$195.90
10-49 :$194.50
50-99 :$192.06
100 + :$188.24
43 can ship today
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 531722-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 531722
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 60
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 97.92 x 19.55 x 8.38 mm
Customers Who Bought 531722-4 Also Bought
DESCRIPTION
2 ROW BOX PIN 60 POS R/A

Product Highlights
  • Pin Header Assembly
  • 2.54 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 60
  • Post Styles = Posted
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?