surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
531271-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

531271-1

TE Connectivity / AMP Brand

HSG AMP LEAF 15 POS

PRICING per piece  AVAILABILITY real time   
1-24 :$7.63
25-99 :$7.48
100-249 :$7.33
250-499 :$7.04
500 + :$6.90
Request Quote
888 can ship tomorrow
In our stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 531271-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 531271
Pitch: 3.96 mm
Wire Size: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 70.66 x 17.78 x 8.89 mm
Customers Who Bought 531271-1 Also Bought
DESCRIPTION
HSG AMP LEAF 15 POS

Product Highlights
  • Housing
  • 15 Dual Positions
  • PCB Thickness = 1.40 - 1.78 mm
  • Not Preloaded
  • With Mounting Ears
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?