surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
531230-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

531230-3

TE Connectivity / AMP Brand

SHUNT,.200 C/L,LP,2 POS 30AU

PRICING per piece  AVAILABILITY real time   
1-24 :$1.32
25-99 :$1.29
100-249 :$1.14
250-499 :$1.12
500-999 :$1.05
1,000-1,999 :$0.89
2,000-4,999 :$0.84
5,000 + :$0.80
Request Quote
10,731 can ship today
In our stock 
2,370 can ship 2/23/17
Incoming stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 531230-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Shunt
Maximum Voltage Rating: N/A
Family: 531230
Pitch: 5.08 mm
Maximum Current Rating: 3/Contact A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -65 to 105 °C
Dimension: 7.62 x 6.35 x 2.54 mm
Customers Who Bought 531230-3 Also Bought
DESCRIPTION
SHUNT,.200 C/L,LP,2 POS 30AU

Product Highlights
  • Shunt Type = Standard Housing
  • Number of Positions = 2
  • 5.08 mm Centerline
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Shunt Style = Open Top
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?