53121-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
53121-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53121-1

TE Connectivity / AMP Brand

SOLIS SP SPD 22-16COM22-18MIL8

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.314
150-249 :$0.283
250-499 :$0.254
500-999 :$0.169
1,000-1,999 :$0.161
2,000-4,999 :$0.153
5,000-9,999 :$0.137
10,000 + :$0.133
2000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,000 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53121-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Spring Spade Terminal
Color: N/R
Family: 53121
Wire Size: 16-22 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
Body Material: Phosphor Bronze
Insulation: Non-Insulated
Plating: Tin
Customers Who Bought 53121-1 Also Bought
DESCRIPTION
SOLIS SP SPD 22-16COM22-18MIL8

Product Highlights
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99