surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
53115-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53115-2

TE Connectivity / AMP Brand

TERMINAL,PIDG SPD 26-24 6

PRICING per piece  AVAILABILITY real time   
1-749 :$0.780
750-1,499 :$0.700
1,500-2,499 :$0.630
2,500-4,999 :$0.600
5,000-7,499 :$0.570
7,500-9,999 :$0.520
10,000-24,999 :$0.496
25,000 + :$0.457
Request Quote
0 (sold out)
In our stock 
1,178 can ship 3/2/17
Incoming stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53115-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Spade Tongue Terminal
Color: Yellow
Family: 53115
Wire Size: 24-26 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
ACCESSORIES (1)
Customers Who Bought 53115-2 Also Bought
DESCRIPTION
TERMINAL,PIDG SPD 26-24 6

Product Highlights
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?