surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
531133-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

531133-3

TE Connectivity / AMP Brand

3 ROW BOX PIN 120P R/A UNSEAL

PRICING per knots  AVAILABILITY real time   
1-9 :$333.52
10-19 :$300.17
20-39 :$285.16
40-80 :$270.90
81-99 :$249.26
100-249 :$218.11
250-499 :$186.95
500 + :$155.79
Request Quote
72 can ship tomorrow
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 531133-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 531133
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 120
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 19.05 x 12.57 mm
Customers Who Bought 531133-3 Also Bought
DESCRIPTION
3 ROW BOX PIN 120P R/A UNSEAL

Product Highlights
  • Pin Header Assembly
  • 2.54 mm Centerline
  • Number of Rows = 3
  • Number of Positions = 120
  • Post Styles = Channel Contact (Flow Solder)
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?