surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
530843-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

530843-5

TE Connectivity / AMP Brand

Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-64 :$2.28
65-125 :$1.98
126-251 :$1.82
252-377 :$1.69
378-24,999 :$1.54
25,000-49,999 :$1.29
50,000-99,999 :$1.08
100,000 + :$0.96
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530843-5
RoHS: No
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: 400 VAC
Family: 530843
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 120
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -55 to 85 °C
Dimension: 159 x 9.35 x 15.49 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5530843-5
5530843-5
In Stock:  556
Customers Who Bought 530843-5 Also Bought
DESCRIPTION
Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 2.54 mm Centerline
  • 25 Dual Positions

Search Keywords:

card edge, board to board, standard edge, board to board power, bifurcated cantilever beam contacts, Instrument Society of America, backplane/midplane, pcb connectors, one piece, SEC II, power connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?