530781-7 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
530781-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

530781-7

TE Connectivity / AMP Brand

2 ROW BOX RECP 90 POS 100 C/L

PRICING per piece  AVAILABILITY Updated Today   
1-13 :$836.02
14-27 :$794.23
28-41 :$405.65
42-55 :$276.13
56 + :$270.61
289 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530781-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4
Type: Box Connector
Termination Method: Wire Wrap
Maximum Voltage Rating: N/A
Family: 530781
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 90
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 136.01 x 6.3 x 10.16 mm
Customers Who Bought 530781-7 Also Bought
DESCRIPTION
2 ROW BOX RECP 90 POS 100 C/L

Product Highlights
  • Receptacle Assembly
  • 2.54 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 90
  • Post Styles = Wrap-Type
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99