530776-9 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
530776-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

530776-9

TE Connectivity / AMP Brand

2 ROW BOX RECP 110 POS STAG

PRICING per each  AVAILABILITY Updated Today   
1 + :$312.04
12 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530776-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 530776
Pitch: 5.08 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 161.41 x 6.29 x 10.16 mm
Customers Who Bought 530776-9 Also Bought
DESCRIPTION
2 ROW BOX RECP 110 POS STAG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US