surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
530761-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

530761-9

TE Connectivity / AMP Brand

BOX PIN HDR 60 POS 100 C/L

PRICING per piece  AVAILABILITY real time   
1-22 :$911.28
23-44 :$865.71
45-67 :$451.99
68-89 :$305.41
90 + :$299.30
Request Quote
51 can ship tomorrow
In our stock 
1 can ship 3/6/17
Available Factory Stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530761-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 530761
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 60
Mounting: Edge Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 100.08 x 19.55 x 8.48 mm
Customers Who Bought 530761-9 Also Bought
DESCRIPTION
BOX PIN HDR 60 POS 100 C/L
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?