surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
530745-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

530745-2

TE Connectivity / AMP Brand

MINI-BOX RCPT ASSY 30P UNSEAL

PRICING per piece  AVAILABILITY real time   
1-5 :$82.35
6-17 :$74.11
18-29 :$70.41
30-59 :$66.89
60-99 :$63.54
100-119 :$53.29
120-249 :$51.62
250 + :$41.70
Request Quote
0 (sold out)
In our stock 
60 can ship 2/27/17
Incoming stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530745-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 530745
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 32.77 x 6.35 x 5.46 mm
Customers Who Bought 530745-2 Also Bought
DESCRIPTION
MINI-BOX RCPT ASSY 30P UNSEAL

Product Highlights
  • Receptacle Assembly
  • 1.27 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 30
  • Post Styles = Posted
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?