surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
530721-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-12 :$31.05
13-24 :$29.50
25-37 :$23.01
38-49 :$20.18
50 + :$19.78
11 can ship Monday
In our stock 
19 can ship 6/1/17
Incoming stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530721-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Hardware
Family: 530721
Operating Temperature: N/A
Dimension: 5.84 x 4.24 x 4.24 mm
Customers Who Bought 530721-4 Also Bought
DESCRIPTION
MINI-BOX EXT KEY KIT

Product Highlights
  • Keying Hardware
  • Keying Hardware Type = External Key
  • Kit
  • For Use With 2-Row Pin Headers, For Use With 2-Row Right Angle Pin Headers, For Use With 2-Row Straddle Mount Pin Headers, For Use With 4-Row Right Angle Pin Headers
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?