surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

530517-3

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount Strip

PRICING per piece  AVAILABILITY real time   
1-25 :$1.70
26-99 :$1.61
100-499 :$1.53
500-749 :$1.50
750-1,499 :$1.38
1,500-2,249 :$0.85
2,250-2,999 :$0.68
3,000 + :$0.66
Request Quote
4,500 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530517-3
RoHS: Yes
Termination Method: Crimp
Family: 530517
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Strip
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 29.97 x 7.29 x 6.23mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: N/A
Shielded: No
Customers Who Bought 530517-3 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount Strip
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?