surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
530340-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

530340-1

TE Connectivity / AMP Brand

2 ROW BOX RECP 30 POS STAG

PRICING per piece  AVAILABILITY real time   
8-15 :$438.16
16-23 :$231.97
24-31 :$163.24
32 + :$159.97
Request Quote
0 (sold out)
In our stock 
2 can ship 3/5/17
Available Factory Stock 
253 can ship 2/27/17
Incoming stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
Minimum Order: 8
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 530340-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 530340
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 59.81 x 6.29 x 10.16 mm
Customers Who Bought 530340-1 Also Bought
DESCRIPTION
2 ROW BOX RECP 30 POS STAG

Product Highlights
  • Receptacle Assembly
  • 2.54 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 30
  • Post Styles = Channel Contact (Flow Solder)
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?