surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
53011-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53011-1

TE Connectivity / AMP Brand

TERMINAL,BUDG SPR SPD 16-14 8

PRICING per piece  AVAILABILITY real time   
1-249 :$0.162
250-499 :$0.150
500-999 :$0.131
1,000-1,999 :$0.120
2,000-2,999 :$0.119
3,000-19,999 :$0.112
20,000 + :$0.109
Request Quote
3,760 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53011-1
RoHS: Yes
Type: Spring Spade Terminal
Color: N/R
Family: 53011
Wire Size: 14-16 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
Customers Who Bought 53011-1 Also Bought
DESCRIPTION
TERMINAL,BUDG SPR SPD 16-14 8

Product Highlights
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?