surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
52957-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

52957-2

TE Connectivity / AMP Brand

TERMINAL,PG SPR SPD 16-14 10

PRICING per piece  AVAILABILITY real time   
1-99 :$0.464
100-499 :$0.441
500-999 :$0.419
1,000-2,499 :$0.398
2,500-4,999 :$0.378
5,000-7,499 :$0.233
7,500-9,999 :$0.184
10,000 + :$0.181
Request Quote
15,320 can ship Monday
In our stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 52957-2
RoHS: Yes
Type: Spring Spade Terminal
Color: Blue
Family: 52957
Wire Size: 14-16 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 52957-2 Also Bought
DESCRIPTION
TERMINAL,PG SPR SPD 16-14 10
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?