surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
52957-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

52957-1

TE Connectivity / AMP Brand

TERMINAL,PG SPR SPD 16-14 10

PRICING per piece  AVAILABILITY real time   
1-24 :$0.316
25-99 :$0.310
100-249 :$0.290
250-499 :$0.284
500-999 :$0.258
1,000-4,999 :$0.242
5,000-9,999 :$0.209
10,000 + :$0.194
Request Quote
130,330 can ship Monday
In our stock 
3,610 can ship 2/23/17
Incoming stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 52957-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Spring Spade Terminal
Color: Blue
Family: 52957
Wire Size: 14-16 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 52957-1 Also Bought
DESCRIPTION
TERMINAL,PG SPR SPD 16-14 10

Product Highlights
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?