surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
52411-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.352
25-49 :$0.303
50-99 :$0.290
100-499 :$0.263
500-999 :$0.233
1,000-2,499 :$0.212
2,500 + :$0.192
0 (sold out)
In our stock 
5,065 can ship 6/5/17
Available Factory Stock 
10,000 can ship 7/24/17
Incoming stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 52411-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Spring Spade Terminal
Color: Red
Family: 52411
Wire Size: 16-22 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 52411-1 Also Bought
DESCRIPTION
TERMINAL,PIDG SPR SPD 22-16 10

Product Highlights
  • Terminal Shape = Spring Spade, Long
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?