surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5229913-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5229913-4

TE Connectivity / AMP Brand

KIT, RCPT, 50 POS, B SLOT

PRICING per piece  AVAILABILITY real time   
1-24 :$3.43
25-49 :$3.09
50-99 :$2.93
100-199 :$2.78
200 + :$2.56
83 can ship tomorrow
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5229913-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: IEEE 488
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 5229913
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 97.92 x 33.43 x 18.77 mm
Customers Who Bought 5229913-4 Also Bought
DESCRIPTION
KIT, RCPT, 50 POS, B SLOT

Product Highlights
  • Connector Kit
  • Number of Positions = 50
  • Product Category = Connectors
  • Receptacle
  • Not Shielded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?