surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5227726-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.87
25-99 :$1.83
100-249 :$1.64
250-499 :$1.61
500-999 :$1.49
1,000-9,999 :$1.46
10,000 + :$1.42
321 can ship today
See alternative parts
In our stock 
4,400 can ship 6/10/17
Available Factory Stock 
194 can ship 6/2/17
Incoming stock 
More available to ship 9/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5227726-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: BNC
Termination Method: Solder Lug
Family: 5227726
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: Wire
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 31.75 x 13.08 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
227726-1
227726-1
In Stock:  282
Customers Who Bought 5227726-1 Also Bought
DESCRIPTION
ISOLATED BNC SOLDER JACK ASSY

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Wire
  • Coaxial Cable Termination Type = Solder
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99
DID YOU KNOW?