5223972-1 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5223972-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5223972-1

TE Connectivity / AMP Brand

UNIV. POWER MODULE R/A HEADER

PRICING per piece  AVAILABILITY Updated Today   
1-479 :$20.59
480-719 :$10.87
720-959 :$7.48
960 + :$7.32
48 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5223972-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 48
Number of Positions: 3
Interface Type: 2mm HM
Housing Material: LCP (Liquid Crystal Polymer)
Contact Type: Blade
Housing Type: Plug
Product Type: Header
Operating Voltage: 250 VAC, 48 VDC
Centerline (Pitch): .118 in, 3 mm
Circuit Application: Power
Connector System: Board-to-Board
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 10 A
Contact Mating Area Plating Material: Noble Metal
Contact Retention: With
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Glow Wire Rating: Standard Part - Not Glow Wire
Number of Power Positions: 3
Number of Rows: 0
Number of Signal Positions: 1
Operating Temperature Range: -55 – 125 °C
Packaging Method: Box & Tube , Tube
PCB Mounting Orientation: Right Angle
PCB Thickness (Recommended): .063 in, 1.6 mm
Row-to-Row Spacing: 0 in
Sealed Condition: Not Sealed
Termination Method to PC Board: Through Hole - Press-Fit
Termination Post/Tail Length: .135 in, 3.43 mm
UL Flammability Rating: UL 94V-0
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 5223972-1 Also Bought
DESCRIPTION
UNIV. POWER MODULE R/A HEADER
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99