surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5221629-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5221629-1

TE Connectivity / AMP Brand

TERMINATOR,BNC,50 OHM,1 WATT

PRICING per piece  AVAILABILITY real time   
1-49 :$13.16
50-99 :$11.84
100-199 :$11.24
200-299 :$10.68
300-499 :$10.15
500-999 :$7.99
1,000-2,499 :$6.65
2,500 + :$5.91
133 can ship today
See alternative parts
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5221629-1
RoHS: Yes
Type: BNC Terminator
Termination Method: N/A
Family: 5221629
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 34.04 x 14.53mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
221629-1
221629-1
In Stock:  6810
Customers Who Bought 5221629-1 Also Bought
DESCRIPTION
TERMINATOR,BNC,50 OHM,1 WATT

Product Highlights
  • Terminator
  • Connector Type = BNC
  • Plug
  • Body Style = Straight
  • Not Surface Mountable
PART CLASSIFICATION DATA
HTS: 8536908085
COO: MX
ECCN: EAR99
DID YOU KNOW?