surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5221185-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5221185-8

TE Connectivity / AMP Brand

PLUG,75 OHM,COMMERCIAL BNC

PRICING per piece  AVAILABILITY real time   
1-24 :$2.33
25-99 :$2.02
100-249 :$1.96
250-999 :$1.93
1,000-4,999 :$1.89
5,000 + :$1.88
27,421 can ship today
See alternative parts
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5221185-8
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: 5221185
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 28.96 x 14.53mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
221185-8
221185-8
In Stock:  66
Customers Who Bought 5221185-8 Also Bought
DESCRIPTION
PLUG,75 OHM,COMMERCIAL BNC

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?