surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
521744-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

521744-1

TE Connectivity / AMP Brand

Conn Housing M 1 POS Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-1,499 :$0.386
1,500-2,499 :$0.328
2,500-4,999 :$0.295
5,000-9,999 :$0.265
10,000-19,999 :$0.253
20,000-43,999 :$0.240
44,000-99,999 :$0.228
100,000 + :$0.204
40,572 can ship tomorrow
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 521744-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 521744
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: M
Operating Temperature: N/A
Dimension: 12.62 x 32.51 x 11.15 mm
Customers Who Bought 521744-1 Also Bought
DESCRIPTION
Conn Housing M 1 POS Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?