surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
521181-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

521181-1

TE Connectivity / AMP Brand

PLUG 4 CIR .125 HOUSING BLACK NYLON 6/6

PRICING per piece  AVAILABILITY real time   
1-99 :$1.700
100-499 :$1.610
500-999 :$1.530
1,000-2,249 :$1.500
2,250-4,499 :$1.380
4,500-6,749 :$0.700
6,750-8,999 :$0.515
9,000 + :$0.504
Request Quote
23,313 can ship Monday
In our stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 521181-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 521181
Pitch: 5.59 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 18.8 x 23.11 x 12.14 mm
Customers Who Bought 521181-1 Also Bought
DESCRIPTION
PLUG 4 CIR .125 HOUSING BLACK NYLON 6/6
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?