surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
521120-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

521120-1

TE Connectivity / AMP Brand

PL 250 HOUSING RECEPTACLE NYLON 6/6

PRICING per piece  AVAILABILITY real time   
1-399 :$0.0580
400-749 :$0.0493
750-1,499 :$0.0444
1,500-2,499 :$0.0400
2,500-4,999 :$0.0380
5,000-9,999 :$0.0361
10,000-19,999 :$0.0332
20,000 + :$0.0306
Request Quote
48,000 can ship today
In our stock 
More available to ship 4/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 521120-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 521120
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 9.95 x 26.03 x 6.47 mm
Customers Who Bought 521120-1 Also Bought
DESCRIPTION
PL 250 HOUSING RECEPTACLE NYLON 6/6

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark III
  • Receptacle Style = Straight
  • Packaging Method = Loose Piece
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?