521085-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
521085-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

521085-1

TE Connectivity / AMP Brand

Conn Housing RCP 7 POS Crimp ST Package

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$1.40
150-249 :$1.07
250-499 :$0.96
500-999 :$0.92
1,000-2,099 :$0.87
2,100-49,999 :$0.83
50,000 + :$0.78
90 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 521085-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 521085
Contact Material: N/R
Housing Color: Natural
Pitch: N/A
Wire Size: N/A
Contact Plating: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon 6/6
Number of Contacts: 7
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Number of Rows: 1
Customers Who Bought 521085-1 Also Bought
DESCRIPTION
Conn Housing RCP 7 POS Crimp ST Package

Product Highlights
  • Motor Housing
  • Connector Type = Standard Timer
  • Tab Fit = 3.18 x 0.51 mm, 6.35 mm
  • Number of Positions = 7
  • Housing Color = Natural

Search Keywords:

Power Blade & Receptacle Connectors, cabled power,TSMT, Tandem Spring MT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99