surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
520963-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

520963-2

TE Connectivity / AMP Brand

ULTRA-POD 250 ASSY REC 18-14 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.101
25-99 :$0.099
100-249 :$0.097
250-999 :$0.095
1,000-9,999 :$0.093
10,000 + :$0.091
Request Quote
62,590 can ship tomorrow
In our stock 
1,700 can ship 2/24/17
Incoming stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 520963-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Quick Disconnect Terminal
Color: Natural
Family: 520963
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: F
Operating Temperature: N/A
Customers Who Bought 520963-2 Also Bought
DESCRIPTION
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR

Product Highlights
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?