520946-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
520946-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

520946-1

TE Connectivity / AMP Brand

FF 250/375 REC HSG 4P NYLON BLACK

PRICING per piece  AVAILABILITY Updated Today   
1-199 :$1.48
200-399 :$1.33
400-749 :$1.20
750-1,249 :$1.14
1,250-2,399 :$1.08
2,400-4,999 :$1.03
5,000-19,999 :$0.89
20,000 + :$0.79
800 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,801 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 520946-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Quick Disconnect Terminal
Color: N/A
Family: 520946
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Body Material: N/A
Insulation: N/A
Plating: N/A
Customers Who Bought 520946-1 Also Bought
DESCRIPTION
FF 250/375 REC HSG 4P NYLON BLACK

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 4
  • Tab Fit = 6.35 mm, 9.53 mm
  • Packaging Method = Loose Piece
  • Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99