surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
520933-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

520933-1

TE Connectivity / AMP Brand

Conn Housing RCP 2 POS 14mm Crimp ST Cable Mount Automotive Loose Piece

PRICING per piece  AVAILABILITY real time   
1-99 :$0.750
100-499 :$0.720
500-999 :$0.680
1,000-1,249 :$0.650
1,250-2,499 :$0.610
2,500-3,749 :$0.378
3,750-4,999 :$0.300
5,000 + :$0.294
Request Quote
2,031 can ship today
In our stock 
4,400 can ship 3/6/17
Available Factory Stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 520933-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Family: 520933
Pitch: 14 mm
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Customers Who Bought 520933-1 Also Bought
DESCRIPTION
Conn Housing RCP 2 POS 14mm Crimp ST Cable Mount Automotive Loose Piece

Product Highlights
  • Receptacle Housing
  • Tab Fit = 4.75 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Packaging Method = Loose Piece

Search Keywords:

UL-310, terminals and splices, Quick Connect/Disconnect Tabs and Receptacles, Lighting Interconnection Products, DIN 46244, Series 110, Posi-Lock, Poslok, Posi-Lok, RAST
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?