5206472-1 TE Connectivity / AMP Brand | Backshells
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5206472-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5206472-1

TE Connectivity / AMP Brand

CABLE CLAMP KIT,SZ 3

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$3.59
25-49 :$3.23
50-99 :$3.07
100-199 :$2.92
200-499 :$2.69
500-999 :$2.07
1,000-2,499 :$1.66
2,500 + :$1.45
977 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5206472-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Backshell/Cable Clamp
Family: 5206472
Packaging: Individual
Operating Temperature: N/A
Dimension: 53.08 x 44.45 x 20.98 mm
Connector Type: Connector D-Subminiature
Shell Size: 3
Shell Material/Plating: Thermoplastic
Angular Function: 90,180 °
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
206472-1
206472-1
In Stock:  29
Customers Who Bought 5206472-1 Also Bought
DESCRIPTION
CABLE CLAMP KIT,SZ 3

Product Highlights
  • Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Straight(180°)/90° Cable Exit Angle
  • Cable Insulation Diameter = 8.51 mm
  • Shell Size = 3
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99