5205980-3 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5205980-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

5205980-3

TE Connectivity / AMP Brand

SCREW RETAINER KIT,BULK PKG

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.5002
500-999 :$0.4243
1,000-1,999 :$0.3827
2,000-2,999 :$0.3442
3,000-4,999 :$0.3266
5,000-9,999 :$0.3110
10,000-24,999 :$0.2860
25,000 + :$0.2673
In Stock: 2,544
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IW
11 views in the last month Popularity 
Need More than 2,544?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5205980-3
RoHS: Yes
HTS: 7318156080
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Kit
Dimension: 7.1 x 6.35 mm
Operating Temperature: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
5205980-1
5205980-1
In Stock:  19107

Customers Who Bought 5205980-3 Also Bought
DESCRIPTION
SCREW RETAINER KIT,BULK PKG

Product Highlights
  • Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length = 5.60 mm
  • Yellow Chromate Screw Finish
  • Packaging Method = Bulk
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less