surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5205865-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$14.12
10-24 :$13.84
25-49 :$11.76
50-99 :$10.59
100-249 :$9.41
250 + :$9.22
Request Quote
140 can ship today
See alternative parts
In our stock 
140 can ship 3/6/17
Available Factory Stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5205865-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 140
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Package
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon
Number of Contacts: 9
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 30.81mm x 26.03mm x 12.54mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Yellow Chromate Over Zinc
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
205865-1
205865-1
In Stock:  77
Customers Who Bought 5205865-1 Also Bought
DESCRIPTION
09 PLUG RA/MS STD

Product Highlights
  • 9 Positions
  • Housing Gender = Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HDP-20
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?