surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
520461-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

520461-1

TE Connectivity / AMP Brand

4 SDL RND SHIELD,BTTM,BULK PKG

PRICING per piece  AVAILABILITY real time   
1-149 :$1.20
150-249 :$1.12
250-499 :$1.01
500-999 :$0.97
1,000-1,999 :$0.92
2,000-4,999 :$0.84
5,000-9,999 :$0.70
10,000 + :$0.60
2,138 can ship tomorrow
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 520461-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Shell
Family: 520461
Operating Temperature: N/A
Dimension: 25.27 x 8.24 x 6.68mm
ACCESSORIES (2)
Customers Who Bought 520461-1 Also Bought
DESCRIPTION
4 SDL RND SHIELD,BTTM,BULK PKG

Product Highlights
  • Bottom Shield
  • Cable Type = Round
  • Plug
  • Receptacle Configuration = Standard
  • Number of Conductors = 4
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?