surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
52046-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

52046-1

TE Connectivity / AMP Brand

TERMINAL R PG 2/0 5/16

PRICING per piece  AVAILABILITY real time   
1-9 :$12.72
10-24 :$12.47
25-49 :$11.57
50-99 :$10.60
100-199 :$9.78
200-249 :$9.58
250 + :$9.08
346 can ship Monday
In our stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 52046-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Ring Tongue Terminal
Color: Yellow
Family: 52046
Wire Size: (2/0) AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Customers Who Bought 52046-1 Also Bought
DESCRIPTION
TERMINAL R PG 2/0 5/16

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?