52045-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
52045-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

52045-2

TE Connectivity / AMP Brand

TERMINAL R PG 1/0 3/8

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.52
25-49 :$3.17
50-99 :$3.01
100-199 :$2.86
200-499 :$2.71
500-999 :$2.63
1,000 + :$1.22
786 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/21/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 52045-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Ring Tongue Terminal
Color: Blue
Family: 52045
Wire Size: (1/0) AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Customers Who Bought 52045-2 Also Bought
DESCRIPTION
TERMINAL R PG 1/0 3/8
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99