surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51986-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

51986-1

TE Connectivity / AMP Brand

TERMINAL,COPALUM 1/0 5/16

PRICING per piece  AVAILABILITY real time   
1-24 :$15.70
25-99 :$14.92
100-124 :$14.18
125-249 :$13.47
250-374 :$8.29
375-499 :$6.56
500 + :$6.43
Request Quote
8 can ship today
In our stock 
More available to ship 2/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51986-1
RoHS: Yes
Type: Lug Terminal
Color: N/A
Family: 51986
Wire Size: (1/0) AWG
Stud Size: 8 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 51986-1 Also Bought
DESCRIPTION
TERMINAL,COPALUM 1/0 5/16

Product Highlights
  • Terminal Style = Straight
  • Terminate To Aluminum Wire, Terminate To Copper Wire
  • Stud Size = 5/16 [M8]
  • 1 Holes
  • Wire Size (AWG or CM) Aluminum = 1/0 [50²]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?