surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1879337-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1879337-6

TE Connectivity / AMP Brand

CPF 0603 9K31 1% 50PPM 1K RL

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.0232
2,000-3,999 :$0.0213
4,000-7,999 :$0.0182
8,000 + :$0.0170
10,000 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1879337-6
RoHS: Yes
Tolerance: 1%
Voltage Rating: 50 V
Number of Resistors: 1
Temperature Coefficient: ±50 ppm/°C
Power Rating: .063 W
Termination Type: Solder
Dimensions: 1.55 x .8 x .45 mm
Resistance: 9.31K ?
Resistance Range: 1k? – 1M? ?
Resistor Type: Precision Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Size Code: 0603
Customers Who Bought 5-1879337-6 Also Bought
DESCRIPTION
CPF 0603 9K31 1% 50PPM 1K RL
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?