surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1879215-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1879215-9

TE Connectivity / AMP Brand

Res Thin Film 0402 18.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Epoxy Pad SMD T/R

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.130
2,000-3,999 :$0.121
4,000-7,999 :$0.114
8,000 + :$0.111
Request Quote
0 (sold out)
In our stock 
950 can ship 2/23/17
Incoming stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1879215-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: CPF
Tolerance: 0.1 %
Resistance Value: 18.2 KOhm
Packaging: Tape and Reel
Termination Style: Pad
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0402
Power Rating: 0.063 (1/16) W
Operating Temperature: -55 to 155 °C
Dimension: 1 x 0.5 x 0.3mm
Customers Who Bought 5-1879215-9 Also Bought
DESCRIPTION
Res Thin Film 0402 18.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Epoxy Pad SMD T/R
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?