surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51864-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per knots  AVAILABILITY real time   
1-24 :$0.349
25-99 :$0.342
100-249 :$0.335
250-499 :$0.328
500-999 :$0.307
1,000-2,499 :$0.301
2,500-4,999 :$0.281
5,000 + :$0.275
8,782 can ship today
In our stock 
1,412 can ship 6/5/17
8,003 can ship 6/9/17
Incoming stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51864-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: PIDG Ring Tongue Terminal
Color: Blue/Green
Family: 51864
Wire Size: 14 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 23.01 x 7.92 mm
ACCESSORIES (4)
Customers Who Bought 51864-9 Also Bought
DESCRIPTION
TERMINAL,PIDG R IR 14 10

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?