surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51864-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$0.760
10-19 :$0.570
20-24 :$0.420
25-99 :$0.412
100-249 :$0.403
250-499 :$0.395
500-999 :$0.369
1,000 + :$0.359
832 can ship Monday
In our stock 
More available to ship 8/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51864-8
RoHS: Yes
Type: PIDG Ring Tongue Terminal
Color: Blue/Green
Family: 51864
Wire Size: 14 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 23.01 x 7.92 mm
ACCESSORIES (7)
Customers Who Bought 51864-8 Also Bought
DESCRIPTION
TERMINAL,PIDG R IR 14 6

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?