surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51863-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

51863-1

TE Connectivity / AMP Brand

PIDG R 22-16 COMM 22-18 MIL 6

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.173
2,000-2,999 :$0.167
3,000-3,999 :$0.160
4,000-4,999 :$0.154
5,000-9,999 :$0.130
10,000-14,999 :$0.123
15,000-24,999 :$0.111
25,000 + :$0.102
Request Quote
24,882 can ship tomorrow
In our stock 
11,290 can ship 3/6/17
Available Factory Stock 
6,977 can ship 2/27/17
Incoming stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51863-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Ring Tongue Terminal
Color: Red
Family: 51863
Wire Size: 16-22 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 19.86 x 6.35mm
ACCESSORIES (5)
Customers Who Bought 51863-1 Also Bought
DESCRIPTION
PIDG R 22-16 COMM 22-18 MIL 6

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?