surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1814814-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1814814-1

TE Connectivity / AMP Brand

Conn UHF RCP 0Hz to 500MHz Solder Cup ST Panel Mount Gold

PRICING per each  AVAILABILITY real time   
1-99 :$2.18
100-199 :$1.85
200-299 :$1.61
300-499 :$1.49
500-999 :$1.38
1,000-2,499 :$1.30
2,500-4,999 :$1.14
5,000 + :$0.97
Request Quote
83 can ship tomorrow
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1814814-1
RoHS: Yes
Type: UHF
Termination Method: Solder Cup
Family: 1814814
Operating Frequency: 0 to 500 Hz to MHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: N/A
Terminate To: Wire
Gender: RCP
Operating Temperature: -65 to 85 °C
Dimension: 26.3 x 19mm
Customers Who Bought 5-1814814-1 Also Bought
DESCRIPTION
Conn UHF RCP 0Hz to 500MHz Solder Cup ST Panel Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?