5179031-6 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5179031-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5179031-6

TE Connectivity / AMP Brand

0.8FH,P08H.5,140,08/Sn,TU

PRICING per piece  AVAILABILITY Updated Today   
1-6 :$6.78
7-265 :$6.10
266-524 :$5.49
525-1,049 :$5.22
1,050-2,099 :$4.96
2,100-4,999 :$4.56
5,000-9,999 :$3.64
10,000 + :$3.21
84 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,995 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5179031-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5179031
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 140
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -40 to 85 °C
Dimension: 61.8 x 6 x 7.6 mm
ACCESSORIES (10)
Customers Who Bought 5179031-6 Also Bought
DESCRIPTION
0.8FH,P08H.5,140,08/Sn,TU

Product Highlights
  • Plug
  • Number of Positions = 140
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
  • Gold (8) Contact Mating Area Plating Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99