surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5179031-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$4.85
10-379 :$4.36
380-749 :$3.93
750-1,499 :$3.73
1,500-2,999 :$3.54
3,000-4,999 :$3.26
5,000-9,999 :$2.60
10,000 + :$2.29
Request Quote
20,597 can ship Monday
See alternative parts
In our stock 
1,385 can ship 2/23/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5179031-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5179031
Pitch: 0.8 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 100
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -40 to 85 °C
Dimension: 45.8 x 6 x 7.6 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
179031-4
179031-4
In Stock:  40
Customers Who Bought 5179031-4 Also Bought
DESCRIPTION
0.8FH,P08H.5,100,08/Sn,TU

Product Highlights
  • Plug
  • Number of Positions = 100
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
  • Gold (8) Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?