surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-179009-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-179009-4

TE Connectivity / AMP Brand

0.8mm Free Height

PRICING per each  AVAILABILITY real time   
0 (sold out)
See alternative parts
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-179009-4
RoHS: No
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5179009
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 100
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 45.8 x 6.8 x 7.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-5179009-4
5-5179009-4
In Stock:  425
Customers Who Bought 5-179009-4 Also Bought
DESCRIPTION
0.8mm Free Height

Product Highlights
  • Receptacle
  • Number of Positions = 100
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
  • Gold (8) Contact Mating Area Plating Material

Search Keywords:

Industrial Express, IEX
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?